Diodes IncorporatedPD3SD2580-7Rectifiers

Diode Switching 80V 0.25A 2-Pin PowerDI 323 T/R

Converting from AC to DC is simple when using a switching diode PD3SD2580-7 rectifier from Diodes Zetex. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. Its peak non-repetitive surge current is 3.3 A, while its maximum continuous forward current is 0.25 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part

5.466 pezzi: Spedisce tra 11 giorni

    Total$0.04Price for 1

    • Spedisce tra 11 giorni

      Ships from:
      Stati Uniti d'America
      Date Code:
      2008+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Cina
      • In Stock: 5.466 pezzi
      • Price: $0.0402

    Stai ancora cercando i componenti che ti servono?

    Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.