PDU
PDRPPH1000-M - American Power Conversion
Video Transcript
American Power Conversion
PDRPPH1000-M
Unità di distribuzione dell’alimentazione
PDU 230V/400V
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
EA
Automotive
No
PPAP
No
Input/Output Type
AC/AC
Input Voltage (V)
400
Maximum Input Current (A)
155
Output Voltage (V)
230/400
Input Frequency (Hz)
50/60
Number of Input Phases
3
Number of Output Phases
3
Overload Protection
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
45
Product Weight (g)
590910
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
8 settimane
Price: