NexperiaPDTC123YT-QVLBJT digitale
Trans Digital BJT NPN 50V 0.1A 250mW 3-Pin SOT-23 Automotive AEC-Q101
Compliant | |
Active | |
EA | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Single | |
50 | |
0.1 | |
35@5mA@5V | |
2.2 | |
0.15@0.5mA@10mA | |
150 | |
0.22 | |
250 | |
-65 | |
150 | |
Automotive | |
30 to 50 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |