30
Nuovo
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
30
Nuovo
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
Categories
Alimentatori
PDU
PDU3EVSR10L1530 - Tripp Lite
Video Transcript
Tripp Lite
PDU3EVSR10L1530
Unità di distribuzione dell’alimentazione
PDU Switched 208V/240V 13.9A Vertical Rackmount
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
PDU Type
Switched
Input/Output Type
AC/AC
Input Voltage (V)
200 to 240
Maximum Input Current (A)
24
Output Voltage (V)
208|240
Output Current (A)
13.9
Output Frequency (Hz)
50/60
Input Connector Type
NEMA L15-30P
Input Cord Length
3.05m
Output Receptacles Type
(24) C13/(6) C19
Number of Input Phases
3
Overload Protection
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Product Weight (g)
9070
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
2 settimane
Price:
$1,816.23
1+
$1,816.23