29
Nuovo
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
29
Nuovo
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
Categories
Alimentatori
PDU
PDU3MV6H50A - Tripp Lite
Video Transcript
Tripp Lite
PDU3MV6H50A
Unità di distribuzione dell’alimentazione
PDU Metered 208V 24A Vertical Rackmount
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
PDU Type
Metered
Input/Output Type
AC/AC
Input Voltage (V)
208
Maximum Input Current (A)
40
Output Voltage (V)
208
Output Current (A)
30
Output Frequency (Hz)
50/60
Input Connector Type
CS8365C 50A
Input Cord Length
1.83m
Output Receptacles Type
(36) C13/(6) C19/(3) L6-30R
Number of Input Phases
3
Number of Output Phases
1
Overload Protection
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Product Weight (g)
6580
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
2 settimane
Price:
$1,038.41
1+
$1,038.41