30
Nuovo
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
30
Nuovo
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
Categories
Alimentatori
PDU
PDU3VSR10G60 - Tripp Lite
Video Transcript
Tripp Lite
PDU3VSR10G60
Unità di distribuzione dell’alimentazione
PDU Switched 208V 20A Vertical Rackmount
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
EA
PDU Type
Switched
Input/Output Type
AC/AC
Input Voltage (V)
208
Maximum Input Current (A)
35
Output Voltage (V)
208
Output Current (A)
20
Output Frequency (Hz)
50/60
Input Connector Type
IEC-309 60A
Input Cord Length
3.05m
Output Receptacles Type
(21) C13/(3) C19
Number of Input Phases
3
Number of Output Phases
1
Overload Protection
Yes
Product Weight (g)
5990
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
2 settimane
Price: