30
Nuovo
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
30
Nuovo
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
Categories
Sopressioni EMI/RFI
Elettronica EMI/RFI
Diffusorì modalità comune
PE-62912NL - Pulse Electronics Corporation
Video Transcript
Pulse Electronics Corporation
PE-62912NL
Diffusori modalità comune
Common Mode Chokes Dual 3000uH 1kHz 3.5A 0.06Ohm DCR Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
3000u(Min)
Leakage Inductance (H)
35u(Min)
Test Frequency (Hz)
1k
Maximum DC Current (A)
3.5
Maximum DC Resistance (Ohm)
0.06
Withstand Voltage
1.25kVrms
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
29.21
Maximum Product Depth (mm)
14.22
Maximum Product Height (mm)
29.21
EDA / CAD Models
No Stock Available
Quantity
Increments of 30
Minimum 390
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
19 settimane
Price: