RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8504.50.80.00 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Power Line |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 3300u |
Leakage Inductance (H) | 15u(Min)|35u(Max) |
Maximum DC Current (A) | 3.15 |
Maximum DC Resistance (Ohm) | 0.07 |
Mounting | Through Hole |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Maximum Product Length (mm) | 28 |
Maximum Product Depth (mm) | 27.18 |
Maximum Product Height (mm) | 16.51 |