Pletronics PE7745DV-150.0M-T250 Oscillatore in cristallo SMD
Oscillator XO 150MHz ±50ppm ECL/PECL 55% 3.3V 6-Pin CLLCC SMD T/R
Compliant | |
EAR99 | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Crystal Oscillator | |
150 | |
±50 | |
55 | |
ECL|PECL | |
2.97 | |
3.63 | |
3.3 | |
-10 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 6 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
6 | |
Lead Shape | Concave Side |
