RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.50.90.31 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | TVS |
Configuration | Single |
Direction Type | Uni-Directional |
Number of Elements per Chip | 1 |
Maximum Working Voltage (V) | 24 |
Minimum Breakdown Voltage (V) | 26.5 |
Maximum Breakdown Voltage (V) | 27.5 |
Maximum Clamping Voltage (V) | 70 |
Maximum Peak Pulse Current (A) | 3 |
Maximum Reverse Leakage Current (uA) | 0.05 |
Test Current (mA) | 5 |
Peak Pulse Power Dissipation (W) | 150 |
Capacitance Value (pF) | 50 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Fail Safe Protection | No |
Mounting | Surface Mount |
Package Height | 0.47(Max) |
Package Width | 0.62(Max) |
Package Length | 1.02(Max) |
PCB changed | 2 |
Supplier Package | DFN |
Pin Count | 2 |