RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8533.29.00.00 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 7.5 |
Tolerance | 1% |
Maximum Voltage Rating (V) | 500 |
Power Rating (W) | 1|35 |
Technology | Thin Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 25 to 155 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Termination Style | Radial |
Number of Terminals | 2 |
Terminal Pitch (mm) | 5.08 |
Termination Forming | Not Formed |
Packaging | Tube |
Package Type | TO-220 |
Package Shape | Rectangular |
Package/Case | TO-220 |
Product Length (mm) | 10.1 |
Product Depth (mm) | 4.5 |
Product Height (mm) | 15 |
Product Weight (g) | 2.1 |
Lead Diameter (mm) | 0.75 |
Lead Length (mm) | 11.5 |
Seated Plane Height (mm) | 19 |
Mounting | Through Hole |