30
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
30
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
Categories
Resistori
Resistori Fissi
Resistori fissi - THT
PF2472-100RF1 - Riedon
Video Transcript
Riedon
PF2472-100RF1
Foro singolo fissato al resistore
Res Thin Film 100 Ohm 1% 3W/100W ±50ppm/°C TO-247 RDL
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Codice HTS
8533.29.00.00
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
100
Tolerance
1%
Power Rating (W)
100
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±50
Termination Style
Radial
Number of Terminals
2
Package Shape
Rectangular
Product Length (mm)
16
Product Depth (mm)
4.8
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
71 settimane
Price:
$6.550
100+
$6.550
250+
$6.509
500+
$6.467
1000+
$6.425
2000+
$6.383
2500+
$6.341
3000+
$6.298
5000+
$6.255
10000+
$6.211