30
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
30
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
Categories
Connettori
Cavi e connettori PCB
Piastre connettori e prese PCB
PH2-230/120-041 - On-Shore Technology, Inc
Video Transcript
Più cercati
On-Shore Technology, Inc
PH2-230/120-041
Piastre connettori e prese PCB
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
4
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VAC|250VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
5.08
Product Depth (mm)
5.08
Product Height (mm)
8.38
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
6 settimane
Price:
$0.0367
1+
$0.0367
5+
$0.0364
10+
$0.0360
25+
$0.0356
50+
$0.0353
100+
$0.0349
250+
$0.0346
500+
$0.0342
1000+
$0.0339