KEMET CorporationPHE450PB5100JR30LFilm del condensatore
Cap Film 0.01uF 1000V PP 5% (18 X 5.5 X 10.5mm) Radial Wound 15mm 105°C Tray
Compliant | |
EAR99 | |
Unconfirmed | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
Pulse | |
0.01uF | |
5% | |
1000VDC|600VAC | |
PP | |
Wound | |
Through Hole | |
Radial | |
15 | |
18 X 5.5 X 10.5 | |
Straight | |
-55 | |
105 | |
Tray | |
18(Max) | |
5.5(Max) | |
10.5(Max) | |
1.7 | |
0.8 | |
30 | |
10.5(Max) |
This pulse PHE450PB5100JR30L film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|600VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 5%. The PHE450PB5100JR30L part has a radial termination style. Its capacitance value is 0.01uF. This product is 18(Max) mm long, 10.5(Max) mm tall and 5.5(Max) mm deep.