Not Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 57.91(Max) mm |
Package Width | 13.46(Max) mm |
Package Length | 35.69(Max) mm |
PCB changed | 2 |
2 |
ProTek Devices' PHP250 TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its test current is 1 mA. Its peak pulse power dissipation is 15000 W. This device's maximum clamping voltage is 652 V and minimum breakdown voltage is 418 V. Its maximum leakage current is 250 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C.