RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8504.40.95.80 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Step Down |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 8 |
Typical Input Voltage (V) | 12 |
Maximum Input Voltage (V) | 18 |
Output Voltage (V) | 3.3 |
Output Current (A) | 15 |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 700(Typ) |
Switching Regulator | Yes |
Load Regulation | 0.1%(Typ) |
Line Regulation | 0.1%(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Output Type | Fixed |
Mounting | Surface Mount |
Package Height | 2.59(Max) |
Package Width | 10 |
Package Length | 14 |
PCB changed | 123 |
Standard Package Name | LGA |
Supplier Package | LGA Module |
Pin Count | 123 |
Lead Shape | No Lead |