Microchip TechnologyPIC16C54A-04I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 768B EPROM 3.3V/5V 18-Pin PDIP Tube

Microchip Technology's PIC16C54A-04I/P microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 4 MHz. Its eprom program memory is 512B. This device is based on the PIC core architecture. This is a 8 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 1 Minimum 175
  • Manufacturer Lead Time:
    6 settimane
    • Price: $3.667
    1. 175+$3.667