Microchip Technology PIC16C72-04I/SP Microcontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube

Use this programmable PIC16C72-04I/SP microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 4 MHz. Its ADC resolution is 8. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 6 V. Its eprom program memory is 3.5KB. This device is based on the PIC core architecture. This is a 8 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 90
  • Manufacturer Lead Time:
    6 settimane
    • Price: $9.783
    1. 90+ $9.783
    2. 100+ $9.685
    3. 250+ $9.588
    4. 500+ $9.492
    5. 1000+ $9.397
    6. 2000+ $9.216
    7. 2500+ $9.080
    8. 3000+ $9.016
    9. 5000+ $8.962
    10. 10000+ $8.873
PIC16C72-04I/SP

PIC16C72-04I/SP Microchip Technology

Microchip TechnologyPIC16C72-04I/SPMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube

Use this programmable PIC16C72-04I/SP microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 4 MHz. Its ADC resolution is 8. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 6 V. Its eprom program memory is 3.5KB. This device is based on the PIC core architecture. This is a 8 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 90
  • Manufacturer Lead Time:
    6 settimane
    • Price: $9.783
    1. 90+$9.783
    2. 100+$9.685
    3. 250+$9.588
    4. 500+$9.492
    5. 1000+$9.397
    6. 2000+$9.216
    7. 2500+$9.080
    8. 3000+$9.016
    9. 5000+$8.962
    10. 10000+$8.873