Microchip TechnologyPIC16F628-04E/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 18-Pin SOIC W Tube

In order to make your CPU more versatile use this fantastic PIC16F628-04E/SO microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 4 MHz. Its flash program memory is 3.5KB. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 1 Minimum 210
  • Manufacturer Lead Time:
    4 settimane
    • Price: $3.407
    1. 210+$3.407