EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.22(Max) |
Package Width | 0.74(Max) |
Package Length | 1.5(Max) |
PCB changed | 8 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
8 |
EDA / CAD Models |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.22(Max) |
Package Width | 0.74(Max) |
Package Length | 1.5(Max) |
PCB changed | 8 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
8 |
EDA / CAD Models |