RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8504.50.80.00 |
Automotive | Yes |
PPAP | Unknown |
Type | Power |
Technology | Wirewound |
Protection Style | Shielded/Molded |
Core Material | Ferrite |
Inductance (H) | 2.1u |
Tolerance | 30% |
Inductance Test Frequency (Hz) | 7.96M |
Maximum DC Current (A) | 7 |
Maximum DC Resistance (Ohm) | 0.014 |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 12.3 |
Maximum Product Depth (mm) | 12.3 |
Maximum Product Height (mm) | 6.2 |