30
NewProducts
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
30
NewProducts
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
Categories
Alimentatori
Alimentatori LED
PISE-Z101B - LG Innotek
Video Transcript
LG Innotek
PISE-Z101B
Alimentatori LED
AC/DC LED Power Supply 150W Single 12-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
120 to 280
Maximum Output Current (mA)
530
Output Power (W)
150
Input Voltage Range
120VAC to 277VAC
Dimming
1-10V
Power Factor Correction
0.9(Min)
Efficiency (%)
93
Termination Style
Lead Wire
IP Rating
IP66
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mounting
Screw
Package Height
40
Package Width
59.2
Package Length
243
PCB changed
12
Pin Count
12
Lead Shape
Lead Wire
EDA / CAD Models
BuyingOptionsHeadingWithPartsOnly
Quantity
Increments of 12
Minimum 12
Quote
Ships from:
CountryName
Manufacturer Lead Time:
ManufacturerLeadTime
Country Of origin:
CountryName
Price: