30
Nuovo
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
30
Nuovo
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
Categories
Sopressioni EMI/RFI
Elettronica EMI/RFI
Diffusorì modalità comune
PL8206NL - iNRCORE, LLC
Video Transcript
iNRCORE, LLC
PL8206NL
Diffusori modalità comune
Common Mode Chokes Dual 225uH 3.3A 0.06Ohm DCR SMD
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
Unknown
PPAP
Unknown
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
225u
Maximum DC Current (A)
3.3
Maximum DC Resistance (Ohm)
0.06
Withstand Voltage
1.5kVrms
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Maximum Product Length (mm)
19.56
Maximum Product Depth (mm)
17.02
Maximum Product Height (mm)
9.91
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 30
Quote
Manufacturer Lead Time:
10 settimane
Price:
$5.139
1+
$5.139
500+
$5.061
1000+
$4.942
5000+
$4.811