Mean Well EnterprisesPLN-60-12Alimentatori LED
AC/DC LED Power Supply 60W Single 5-Pin
Compliant | |
EAR99 | |
NRND | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
8.4 to 12 | |
5000 | |
60 | |
90VAC to 295VAC|127VDC to 417VDC | |
PWM | |
0.92(Min) | |
85(Typ) | |
Lead Wire | |
IP64 | |
2Year | |
-40 | |
50 | |
500 | |
Mounting | Screw |
Package Height | 35 mm |
Package Width | 61.5 mm |
Package Length | 181 mm |
PCB changed | 5 |
5 | |
Lead Shape | Lead Wire |
Your electronic devices will need this PLN-60-12 AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 12 V and maximum output power of 60 W. This part's single output can handle a current up to 5 A. This part has a minimum operating temperature of -30 °C and a maximum of 50 °C.