RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.10.00.80 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | 0.3 |
Material | Part Number |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -65 |
Peak Reverse Current (uA) | 175 |
Maximum Junction Ambient Thermal Resistance | 60 |
Maximum Diode Capacitance (pF) | 2.83 |
Supplier Temperature Grade | 0.76@2A |
Maximum RMS Reverse Voltage (V) | 175 |
Mounting | Surface Mount |
Package Width | 1.9(Max) |
Package Length | 2.8(Max) |
PCB changed | 2 |
Supplier Package | CFP3 |
Pin Count | 2 |