30
Nuovo
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
30
Nuovo
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
Categories
Fili e cavi
Cavi assemblati
Cavi assemblati per AC
PMSD-02-16-SP-21.00-D-LDX - Samtec
Video Transcript
Samtec
PMSD-02-16-SP-21.00-D-LDX
Cable Assembly AC Power
Cable Assembly 0.533m Power to Power 4 to 4 POS SKT-SKT Crimp-Crimp 16AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Length (m)
0.533
Wire Size (AWG)
16
Connector Type A
Power
Connector Type B
Power
Gender
SKT-SKT
Contact Termination
Crimp-Crimp
Number of Contacts
4 to 4
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
10.3/Contact
Maximum Voltage Rating (VAC)
424VAC|600VDC
Contact Material
Phosphor Bronze
Contact Plating
Tin Over Nickel
Conductor Material
Silver Plated Copper
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
105
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
14 settimane
Price: