30
Nuovo
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
30
Nuovo
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
Categories
Fili e cavi
Cavi assemblati
Cavi assemblati per AC
PMSD-04-24-K-10.00-D-LUS - Samtec
Video Transcript
Samtec
PMSD-04-24-K-10.00-D-LUS
Cable Assembly AC Power
Cable Assembly 0.254m Power to Power 8 to 8 POS SKT-SKT Crimp-Crimp 24AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Cable Length (m)
0.254
Wire Size (AWG)
24
Connector Type A
Power
Connector Type B
Power
Gender
SKT-SKT
Contact Termination
Crimp-Crimp
Number of Contacts
8 to 8
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
5.2/Contact
Maximum Voltage Rating (VAC)
300VAC|424VDC
Contact Material
Phosphor Bronze
Contact Plating
Tin Over Nickel
Conductor Material
Tinned Copper
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
105
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
14 settimane
Price: