Central SemiconductorPN2222A PBFREEGP BJT
Trans GP BJT NPN 40V 0.8A 625mW 3-Pin TO-92 Box
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
75 | |
40 | |
6 | |
1.2@15mA@150mA|2@50mA@500mA | |
-65 to 150 | |
0.3@15mA@150mA|1@50mA@500mA | |
0.8 | |
10 | |
100@150mA@10V|35@100uA@10V|40@500mA@10V|50@150mA@1V|50@1mA@10V|75@10mA@10V | |
625 | |
300(Min) | |
-65 | |
150 | |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 |