CUI IncPQD6-Q48-S24-DConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 48VIN 1-OUT 24V 0.25A 6W 4-Pin DIP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
18 | |
48 | |
75 | |
24 | |
0.25 | |
6 | |
1500VDC | |
DC/DC | |
300(Typ) | |
Yes | |
1% | |
0.5% | |
88(Typ) | |
-40 | |
85 | |
Extended | |
Fixed | |
14 | |
Mounting | Through Hole |
Package Height | 11.7 |
Package Width | 25.4 |
Package Length | 25.4 |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | DIP |
4 | |
Lead Shape | Through Hole |