RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | 5A992 |
Stato del componente | Active |
Codice HTS | 8517.62.00.90 |
Categoria prodotti | Transceiver |
Maximum Data Rate | 230Kbps |
Maximum RF Operating Frequency Range (MHz) | 860 to 940 |
Maximum RF Operating Frequency (MHz) | 928 |
Operating Band Frequency (MHz) | 902 to 928 |
Minimum Operating Supply Voltage | 2VDC |
Maximum Operating Supply Voltage | 3.6VDC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Packaging | Tray |