BI TechnologiesPS100-2B1AR10KCompensatore del resistori, potenziometri e reostati
Res POT 10K Ohm 20% 0.125W(1/8W) (128 X 16 X 21.5mm) Pin Thru-Hole Box/Tray
Compliant | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
Potentiometer | |
10K | |
20% | |
200 | |
0.125 (1/8) | |
Log | |
Pin | |
Top | |
2 | |
100000 | |
Box|Tray | |
N/A | |
N/R | |
128 | |
16 | |
21.5 | |
N/A | |
Through Hole |
This PS100-2B1AR10K potentiometer from BI Technologies (TT electronics) is designed to optimize functionality and calibrate the resistance in your circuit. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 10K Ohm. This product is 128 mm long, 21.5 mm tall and 16 mm deep. It has a tolerance of 20%. The PS100-2B1AR10K part has a pin termination style.