EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
5 | |
2 | |
10 | |
1500VDC | |
DC/DC | |
1 | |
250 to 350 | |
Yes | |
5mV(Typ) | |
1mV(Typ) | |
85(Typ) | |
Positive | |
-40 | |
85 | |
Tray | |
Fixed | |
20 | |
Mounting | Through Hole |
Package Height | 11.93 |
Package Width | 30.22(Max) |
Package Length | 50.8(Max) |
PCB changed | 10 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
10 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PT4223A DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation.