Texas InstrumentsPT4562NConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 48VIN 1-OUT 5V 6A 30W 19-Pin SIP Module
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 25.9(Max) + 4.06 |
Package Width | 17.01(Max) |
Package Length | 76.2(Max) |
PCB changed | 19 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
19 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PT4562N DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.