Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 16.76 |
Package Width | 30.22(Max) |
Package Length | 65.53(Max) |
PCB changed | 17 |
Standard Package Name | SIP |
Supplier Package | SIP SMD Module |
17 |
EDA / CAD Models |
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 16.76 |
Package Width | 30.22(Max) |
Package Length | 65.53(Max) |
PCB changed | 17 |
Standard Package Name | SIP |
Supplier Package | SIP SMD Module |
17 |
EDA / CAD Models |