Texas InstrumentsPTH08080WBHConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 10W 5-Pin DIP Module Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.85.00 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 7.93 |
Package Width | 12.7 |
Package Length | 15.24 |
PCB changed | 5 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
5 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PTH08080WBH DC to DC converter and switching regulator module. It has a voltage of 0.9 to 5.5 V. This part has a temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
EDA / CAD Models |