EatonPTS120660V005Fusibile resettabile PTC

PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 60VDC 100A 0.4W 1.5s 3.6Ohm SMD Solder Pad 1206 T/R

With this PTS120660V005 PTC resettable fuse from Eaton you will no longer have to replace a fuse when it burns out. This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.5(Max) mm long, 0.9(Max) mm tall and 1.8(Max) mm deep.

Import TariffMay apply to this part

4.995 pezzi: Spedizione in giornata

    Total$0.15Price for 1

    • Service Fee  $7.00

      Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2337+
      Manufacturer Lead Time:
      84 settimane
      Minimum Of :
      1
      Maximum Of:
      4995
      Country Of origin:
      Cina
         
      • Price: $0.1460
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2337+
      Manufacturer Lead Time:
      84 settimane
      Country Of origin:
      Cina
      • In Stock: 4.995 pezzi
      • Price: $0.1460