RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Obsolete |
Automotive | No |
PPAP | No |
Actuator Style | Round Button |
Pole Throw Configuration | SPST |
Switch Function | Momentary |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.05@12VDC |
Dielectric Strength | 250VAC |
Minimum Insulation Resistance (MOhm) | 100000 |
Maximum Contact Resistance (mOhm) | 100 |
Mechanical Life (Cycles) | 100000 |
Operating Force (N) | 2.55 |
Actuator Length (mm) | 13.3 |
Number of Rows | 1 |
Mounting | Bracket Mount/Through Hole |
Termination Style | PC Pins |
Number of Terminals | 2 |
Terminal Length (mm) | 3.5 |
Terminal Pitch (mm) | 4.5 |
Base Material | Glass/Polyester|Nylon 6/6 |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 60 |
Packaging | Bulk |
Body Length (mm) | 7.5 |
Body Depth (mm) | 6.5 |
Body Height (mm) | 7.1 |
Product Length (mm) | 8.5 |
Product Depth (mm) | 19.8 |
Product Height (mm) | 7.1 |
Base/Housing Material | (Nylon 6/6|Glass/Polyester)/N/A |