30
Nuovo
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
30
Nuovo
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
Categories
Alimentatori
Alimentatori LED
PU012A012AP - MOONS INDUSTRIES
Video Transcript
MOONS INDUSTRIES
PU012A012AP
Alimentatori LED
AC/DC LED Power Supply 12W Single 4-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
8504.40.60.18
Automotive
No
PPAP
No
Type
Constant Voltage
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
12(Typ)
Maximum Output Current (mA)
1000
Output Power (W)
12
Input Voltage Range
90VAC to 305VAC
Power Factor Correction
0.97
Efficiency (%)
83(Typ)
Termination Style
Lead Wire
IP Rating
IP66
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
60
Mounting
Screw
Package Height
23
Package Width
35
Package Length
85
PCB changed
4
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 125
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
12 settimane
Price: