NexperiaPUMD2-QHBJT digitale
Trans Digital BJT NPN/PNP 50V 0.1A 300mW 6-Pin TSSOP Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
NPN|PNP | |
Dual | |
50 | |
100 | |
60@5mA@5V | |
180@PNP|230@NPN | |
22 | |
0.15@0.5mA@10mA | |
150 | |
1 | |
300 | |
-55 | |
150 | |
Automotive | |
50 to 120 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSSOP |
6 | |
Lead Shape | Gull-wing |