29
Nuovo
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
29
Nuovo
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
Categories
Alimentatori
Inverter DC-AC
PV2400FC - Tripp Lite
Video Transcript
Tripp Lite
PV2400FC
Inverter da CC a CA
DC to AC Inverter 24VDC-IN 120VAC 2400W PWM Sine Wave
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.40.95.40
Automotive
Yes
PPAP
Unknown
Input/Output Type
DC/AC
Typical Output Voltage (VAC)
120
AC Output Voltage Regulation
±5%
Surge Output Power
4800W
Output Wave Form
PWM Sine Wave
Output Frequency (Hz)
60
Typical Input Voltage (VDC)
24
Input Current (A)
120
Input Connection Type
Wire
Output Connection Type
(2) NEMA 5-15R
Remote Control Capability
No
Protection
Overload
Product Weight (g)
17690
Mounting
Screw
Package Height
184.2 mm
Package Width
215.9 mm
Package Length
412.8 mm
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
2 settimane
Price:
$892.61
1+
$892.61