RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8533.40.80.50 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | Trimmer |
Resistance Value (Ohm) | 2M |
Tolerance | 10% |
Power Rating (W) | 0.5 (1/2) |
Technology | Cermet |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±100 |
Linear or Logarithmic | Lin |
Termination Style | Pin |
Positions of Adjustment | Side |
Shaft Diameter (mm) | 2.19 |
Number of Turns (Turns) | 25(Elec) |
Number of Elements | 1 |
Electrical Rotation (°) | 9000 |
Number of Electrical Turns (Turns) | 25 |
Mechanical Rotational Life (Cycles) | 200 |
Packaging | Tube |
Product Length (mm) | 11.05 |
Product Depth (mm) | 4.83 |
Product Height (mm) | 10.03 |
Mounting | Through Hole |