29
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
29
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
PWS-1K28P-SQ - Super micro Computer, Inc
Video Transcript
Super micro Computer, Inc
PWS-1K28P-SQ
AC/DC Power Supply Single-OUT 12V 106.7A 1280W
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
106.7
Output Power (W)
1280
Minimum AC Input Voltage (V)
100|180
Maximum AC Input Voltage (V)
140|240
Maximum Input Current (A)
12
Input Frequency (Hz)
50 to 60
Efficiency (%)
95(Typ)
Configurable
No
Input Connector Type
IEC Male
Power Indicator
Yes
Ripple & Noise
120mV
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Mounting
Rack
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
12 settimane
Price:
$584.68
1+
$584.68
5+
$578.83
10+
$573.04
25+
$567.31
50+
$561.64
100+
$556.02
500+
$550.46
1000+
$544.96
5000+
$539.51