RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.69.40.51 |
Automotive | Unknown |
PPAP | Unknown |
Type | Power |
Gender | F |
Number of Contacts | 3 |
Number of Terminals | 3 |
Number of Ports | 1 |
Termination Method | Screw |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 10 |
Maximum Voltage Rating | 250VAC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Bulk |
Product Length (mm) | 39.3 |
Product Depth (mm) | 27.5 |
Product Height (mm) | 70.4 |
Contact Material | Brass |
Mounting | Cable Mount |