29
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
29
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
Categories
Connettori
Connettori I/O
Potenza del connettore
PX0793/28 - Bulgin Components PLC
Video Transcript
Bulgin Components PLC
PX0793/28
Potenza del connettore
Conn IEC Outlet F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
Unknown
PPAP
Unknown
Type
Outlet
Gender
F
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Length (mm)
49.6
Product Depth (mm)
35.7
Product Height (mm)
28.9
Contact Material
Brass
Contact Plating
Tin
Mounting
Panel Mount
EDA / CAD Models
Totale in stock: 9 pezzi
Quantity
Increments of 1
Minimum 7
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
0 settimane
Country Of origin:
Tunisia
Price: