Compliant | |
EAR99 | |
Obsolete | |
PY1101F-TR | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Yellow Green | |
1 | |
GaP | |
Rectangular | |
2x1x1 | |
Colorless Non Diffused | |
Right Angle | |
8.8mcd | |
572 | |
570 | |
131/120 | |
25 | |
20 | |
2.8 | |
4 | |
70 | |
-30 | |
85 | |
No | |
Yellow Green | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 2 |
Package Length | 3 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 | |
Lead Shape | No Lead |