30
Nuovo
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
30
Nuovo
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
Categories
Fili e cavi
Accessori per la gesione dei cavi
Guaine termorestringenti
Q2-F-1/16-01-MS100FT - Qualtek Electronics
Video Transcript
Qualtek Electronics
Q2-F-1/16-01-MS100FT
Termoretraibili
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
3917.29.00.90
Automotive
Unknown
PPAP
Unknown
Type
Tubing
Style
Straight
Body Material
Polyolefin
Color
Black
Shrink Wall Type
Thin
Dielectric Strength (V/mm)
20K
Inside Diameter Before Shrinking (mm)
1.6
Inside Diameter After Shrinking (mm)
0.8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Packaging
Spool
Product Thickness (mm)
0.4
Factory Product Length (mm)
30480
Shrink Ratio
2:1
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
19 settimane
Price: