Bel Power SolutionsQ48T30033-NBB0Convertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 48VIN 1-OUT 3.3V 30A 8-Pin Quarter-Brick
Not Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 6.93 |
Package Width | 36.83 |
Package Length | 58.42 |
PCB changed | 8 |
Supplier Package | Quarter-Brick |
8 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down Q48T30033-NBB0 DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a temperature range of -40 °C to 85 °C.