LittelfuseQ6025L6TPTRIACs

TRIAC 600V 250A 3-Pin(3+Tab) TO-220AB Isolated Tube

This triac Q6025L6TP thyristor manufactured from Littelfuse acts as a bistable switch and will continue to operate when a voltage is applied to it. This device has a surge current rating of 250 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.

Import TariffMay apply to this part

48 pezzi: Spedisce domani

    Total$2.33Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2412+
      Manufacturer Lead Time:
      12 settimane
      Country Of origin:
      Cina
      • In Stock: 48 pezzi
      • Price: $2.334