29
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
29
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
Categories
Prodotti informatici
Informatica applicata e sistemi integrati
Sistemi su moduli
Q922-1210-1000-E0 - SECO s.r.l.
Video Transcript
SECO s.r.l.
Q922-1210-1000-E0
Sistema su moduli - SOM
Qseven SOM with Tegra Processor 2GB RAM
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
Stato del componente
Unconfirmed
Codice HTS
8471.50.01.50
Processor Type
NVIDIA
Processor Family
Tegra
Processor Number
T30
Processor Speed (Hz)
1.3G
Form Factor
Qseven
JTAG Support
No
RAM Type
DDR3L
System Memory Maximum Size (B)
2G
UART
0
USART
0
SPI
1
I2C
1
CAN
1
USB
6
SATA
1
PATA
0
GPIO
0
Audio Interfaces
0
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet Speed
1000Mbps
Display Type
LCD
Display Chipset Type
NVIDIA ULP
Display Interface
HDMI|LVDS
Graphic Card Resolution (Pixels)
1080@HDMI|1920x1080@LVDS
Operating Systems
Linux
Linux
Linux
Medical Application
No
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Extended
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
12 settimane
Price: