RoHS (Unione Europea) | Compliant |
Stato del componente | Unconfirmed |
Codice HTS | 8471.50.01.50 |
Automotive | Unknown |
PPAP | Unknown |
Processor Type | Intel |
Processor Family | Atom |
Processor Number | E3845 |
Processor Cores | Quad Core |
Processor Speed (Hz) | 1.91G |
Processor Thermal Design Power (W) | 10 |
Intel Technologies | Intel VT-x/Intel 64/Enhanced Intel SpeedStep/Intel HD Audio |
Form Factor | Qseven |
JTAG Support | No |
Data Cache Size (B) | 2M |
Number of System Memory | 2 |
RAM Type | DDR3L |
System Memory Maximum Size (B) | 4G |
System Memory Speed | 1333MHz |
UART | 1 |
USART | 0 |
SPI | 1 |
I2C | 1 |
CAN | 0 |
USB | 7 |
SATA | 2 |
PATA | 0 |
GPIO | 0 |
Audio Interfaces | 0 |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Ethernet Speed | 1000Mbps |
Display Type | CRT|LCD |
Display Chipset Type | Intel HD |
Display Interface | DP|eDP|HDMI|LVDS|VGA |
Graphic Card Resolution (Pixels) | 1920x1080@HDMI|1920x1200@LVDS|2560x1600@CRT|2560x1600@DP|2560x1600@eDP |
Operating Systems | Linux 32-bit|Linux 64-bit|Win 7 32-bit|Win 7 64-bit|Win 8 32-bit|Win 8 64-bit|Win Embedded Standard 7 32-bit|Win Embedded Standard 7 64-bit|Win Embedded Standard 8 32-bit|Win Embedded Standard 8 64-bit |
Linux | Linux 32-bit|Linux 64-bit |
Medical Application | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |